Filter Your Search
1 - 10 of 1,122 results
|
TM5-6.34KOHM-0.1%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 6.34 kΩ | 0.1 % | 7.5 W | 6065 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TM | 275 °C | -55 °C | Aluminum Housing | 2 | 8.13 mm | 15.2 mm | 16.4 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
MR108634K00DAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 634 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 813 µm | 9.52 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
184A634K0B
Ohmite Mfg Co
|
Check for Price | Active | 634 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 300 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 4.75 mm | 9.53 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | ||||||||||
|
HS520F634K0D
Ohmite Mfg Co
|
Check for Price | No | Active | 634 kΩ | 0.5 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
TSM3NI-6.34KOHM-0.5%-20PPM
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 6.34 kΩ | 0.5 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TSM | 275 °C | Molded | 2 | Bulk | 1.016 mm | 38.1 mm | 6.35 mm | 15.469 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
MR305634K00QAE66
Vishay Intertechnologies
|
Check for Price | Yes | Active | 634 kΩ | 0.02 % | 200 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | MR300 | 200 V | 145 °C | -55 °C | Epoxy Molded | 2 | Bulk | 813 µm | 6.35 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
UT-56.34KOHMS1%
Riedon
|
Check for Price | Yes | Active | 6.34 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 360 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | MATTE TIN | WIRE | 1 mm | 25.4 mm | 7.9 mm | 22.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||
|
TSM3-6.34KOHM-0.005%-20PPM
Tepro-Vamistor
|
Check for Price | Active | 6.34 kΩ | 0.005 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | Tubular | 2 | WIRE | 1.016 mm | 38.1 mm | 6.35 mm | 15.4686 mm | TEPRO OF FLORIDA INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||
|
TKW26.34KOHM+/-1%
Electro Technik Industries
|
Check for Price | Contact Manufacturer | 6.34 kΩ | 1 % | 2 W | 4326 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | TKW | 75 °C | TKW | YES | e2 | 275 °C | Chip | 2 | RECTANGULAR PACKAGE | TIN COPPER | WRAPAROUND | 4.19 mm | 12.09 mm | 6.98 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||||
|
UPW30B634K
TE Connectivity
|
Check for Price | Active | 634 kΩ | 0.1 % | 300 mW | 3012 | Radial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | UPW(RADIAL) | 150 V | 145 °C | -55 °C | Molded | 2 | Box | 640 µm | 25 mm | 3.81 mm | 7.62 mm | 7.62 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |