Filter Your Search
1 - 10 of 10,569 results
|
RH5020000KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 2 kΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Copper/Silver (Sn/Cu/Ag) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||
|
RH5068R00KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 68 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||
|
RH50270R0KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 270 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||
|
RH50330R0KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 330 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, | ||
|
RH5039R00KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 39 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, | ||
|
RH5022000KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 2.2 kΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, | ||
|
RH5010001KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 10 kΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||
|
RH5010002KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 100 kΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||
|
RH5013002KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 130 kΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Copper/Silver (Sn/Cu/Ag) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||
|
RH5022001KS03
Vishay Intertechnologies
|
$15.7898 | Yes | Active | 22 kΩ | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, |