Filter Your Search
1 - 9 of 9 results
|
SAO-6.3-100
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 23 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 27 mm | 16 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-68
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 18 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 27 mm | 16 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-390
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 55 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 46 mm | 19 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-22
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 9 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 23 mm | 9 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-47
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 14 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 26 mm | 12 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-220
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 38 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 35 mm | 19 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-330
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 48 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 43 mm | 16 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-33
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 11 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 23 mm | 9 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||
|
SAO-6.3-150
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 28 mΩ | 25 % | 6.3 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Toroidal | Radial | 1.12 mm | 9.5 mm | 30 mm | 19 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 |