Parametric results for: smdje180a (alternate: smdje180a) under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smdje180a
Select parts from the table below to compare.
Compare
Compare
SMDJE180A
Eaton Corporation
Check for Price Yes Active 5 V 292 V 1 µA 6.5 W 211.5 V SILICON 201 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 222 V 3 kW 180 V R-PDSO-C2 UL RECOGNIZED 1 150 °C -55 °C 250 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EATON CORP SMC, 2 PIN compliant Eaton