Filter Your Search
1 - 2 of 2 results
|
TLE42744DV33ATMA1
Infineon Technologies AG
|
$0.9785 | Yes | Active | 40 V | 4.7 V | 3.3 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.07 % | 1 | 3.37 V | 3.23 V | 2.1 % | R-PSSO-G3 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO252-3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||
|
TLE42744DV33
Infineon Technologies AG
|
Check for Price | Yes | Active | 40 V | 4.7 V | 3.3 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.07 % | 1 | 3.37 V | 3.23 V | 2.1 % | R-PSSO-G3 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO252-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |