Filter Your Search
1 - 10 of 164 results
|
C0603JF1C103Z
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 16 V | 80 % | 0201 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C1608JF1H104Z
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 80 % | 0603 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | SMT | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C4532JF1E226Z
TDK Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 80 % | 1812 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C2012JF1C106ZT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 80 % | 0805 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1005JF1C104ZT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 16 V | 80 % | 0402 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
C3216JF1H475ZB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 80 % | 1206 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
C2012JF1H225Z(125AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 80 % | 0805 | JF | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(GENERAL) | -80/+30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | SMT | TR | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | ||||||||||
|
C3225JF1E226Z
TDK Corporation
|
Check for Price | Yes | Active | 22 µF | 25 V | 80 % | 1210 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C1608JF0J106ZB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 80 % | 0603 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C2012JF1C106Z
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 16 V | 80 % | 0805 | JF | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 |