Parametric results for: www)mitao99)com『色女Φ71989ЗЗ30』 under IGBTs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: mita Configuration: COMPLEX
Select parts from the table below to compare.
Compare
Compare
MITA10WB1200TMH
IXYS Corporation
Check for Price Yes Yes Obsolete 1.2 kV 17 A N-CHANNEL NO COMPLEX 23 7 20 V 70 W POWER CONTROL SILICON 520 ns 95 ns 2.2 V R-XUFM-X23 Not Qualified UL RECOGNIZED 125 °C NOT SPECIFIED NOT SPECIFIED ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER IXYS CORP MODULE MODULE-23 23 compliant EAR99
MITA30WB600TMH
IXYS Corporation
Check for Price Yes Yes Obsolete 600 V 40 A N-CHANNEL NO COMPLEX 23 7 20 V 90 W POWER CONTROL SILICON 220 ns 40 ns 1.8 V R-XUFM-P23 Not Qualified UL RECOGNIZED 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT PIN/PEG UPPER IXYS CORP MINI PACKAGE-23 23 compliant EAR99
MITA15WB1200TMH
IXYS Corporation
Check for Price Yes Yes Obsolete 1.2 kV 30 A N-CHANNEL NO COMPLEX 23 7 20 V 120 W POWER CONTROL SILICON 610 ns 140 ns 2.2 V R-XUFM-P23 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED ISOLATED UNSPECIFIED RECTANGULAR FLANGE MOUNT PIN/PEG UPPER IXYS CORP MODULE MODULE-25 25 compliant EAR99