22-27-2031 Description:
The 22-27-2031 is a HEADER, SQ PIN 0.1" 3WAY ; Ways, No. of:3; Pitch:0.1"; Approval Bodies:UL, CSA; Colour:White; Current rating:4A; Diameter, PCB hole:1.02mm; Dielectric strength:1500V/m; Dielectric strength, VDC:1.5kV; Flammability rating:UL94V-0;.
The 22-27-2031 is currently sourced by Molex.