2SC1815 Description:
The 2SC1815 is a General Purpose Transistors (Single); Surface Mount Type: N; Package: TO-92; XJE016 JEITA: SC-43; Number of Pins: 3; Comments: General-purpose; Part Number: 2SA1015; DC Current Gain hFE, min: (min 70) (max 700); DC Current Gain hFE, max: (max 0.25); Collector-Emitter Saturation Voltage V_CE(sat), max (V): (max 50).
The 2SC1815 is currently sourced by Toshiba.