Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers

6605814-6

6605814-6 Description:

The 6605814-6 is a JACK, GIGABIT, TAB UP; Connector type:RJ45; Material, Contact:Phosphor Bronze; Plating, Contact:Gold; Gender:Socket; Ways, No. of:8; Ports, No. of:1; Approval category:IEEE 802.3, ANSI X3.263, UL203973 recognised; Flammability RoHS Compliant: Yes.

The 6605814-6 is currently sourced by TE Connectivity.

6605814-6 Features

6605814-6 Price and Stock

Searching Inventory ...

Manufacturer Datasheets - PDF

Datasheets for 6605814-6
Part # Manufacturer Datasheet
6605814-6 TE Connectivity 6605814-6 datasheet
Device Category:
Miscellaneous Connectors
Applications
Related Part Families
Most Popular Part Families