Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers

74HC14N

74HC14N Description:

The 74HC14N is a Hex inverting Schmitt trigger - Description: Hex Inverter Schmitt-Trigger ; Logic switching levels: CMOS ; Number of pins: 14 ; Output drive capability: +/- 5.2 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 12@5V ns; Voltage: 2.0-6.0 V.

The 74HC14N is currently sourced by NXP Semiconductors and Rochester Electronics LLC.

74HC14N Features

74HC14N Price and Stock

Searching Inventory ...

Manufacturer Datasheets - PDF

Datasheets for 74HC14N
Part # Manufacturer Datasheet
74HC14N NXP Semiconductors 74HC14N datasheet
74HC14N/S242,112 NXP Semiconductors 74HC14N/S242,112 datasheet
74HC14N,652 NXP Semiconductors 74HC14N,652 datasheet
74HC14N/S212,112 NXP Semiconductors 74HC14N/S212,112 datasheet
SN74HC14N3 Texas Instruments SN74HC14N3 datasheet
SN74HC14NS Texas Instruments SN74HC14NS datasheet
MM74HC14N Fairchild Semiconductor Corporation MM74HC14N datasheet
SN74HC14N Texas Instruments SN74HC14N datasheet
SN74HC14NE4 Texas Instruments SN74HC14NE4 datasheet
SN74HC14N-10 Texas Instruments SN74HC14N-10 datasheet
Device Category:
Logic ICs: Schmitt Triggers
Applications
Related Part Families
Most Popular Part Families