Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

AT45DB321D-SU

AT45DB321D-SU Description:

The AT45DB321D-SU is a 32MB Serial Flash Memory IC and is available in package(s): 8-Pin SOIC.

The AT45DB321D-SU is currently sourced by Atmel.

AT45DB321D-SU Features
  • Single 2.7V - 3.6V Supply
  • RapidS M Serial Interface: 66 MHz Maximum Clock Frequency
  • SPI Compatible Modes 0 and 3
  • User Configurable Page Size
  • 512 Bytes per Page
  • 528 Bytes per Page
  • Page Size Can Be Factory Pre-configured for 512 Bytes
  • Page Program Operation
  • Intelligent Programming Operation
  • 8,192 Pages (512/528 Bytes/Page) Main Memory
  • Flexible Erase Options
  • Page Erase (512 Bytes)
  • Block Erase (4 Kbytes)
  • Sector Erase (64 Kbytes)
  • Chip Erase (32 Mbits)
  • Two SRAM Data Buffers (512/528 Bytes)
  • Allows Receiving of Data while Reprogramming the Flash Array
  • Continuous Read Capability through Entire Array
  • Ideal for Code Shadowing Applications
  • Low-power Dissipation
  • 7 mA Active Read Current Typical
  • 25 µA Standby Current Typical
  • 5 µA Deep Power Down Typical
  • Hardware and Software Data Protection Features
  • Individual Sector
  • Sector Lockdown for Secure Code and Data Storage
  • Individual Sector
  • Security: 128-byte Security Register
  • 64-byte User Programmable Space
  • Unique 64-byte Device Identifier
  • JEDEC Standard Manufacturer and Device ID Read
  • 100,000 Program/Erase Cycles Per Page Minimum
  • Data Retention
  • 20 Years
  • Industrial Temperature Range
  • Green (Pb/Halide-free/RoHS Compliant) Packaging Options
more...

AT45DB321D-SU Price and AT45DB321D-SU Inventory

Searching Inventory ...
Device Category:
FLASH Memory ICs
AT45DB321D-SU Applications
  • Digital Voice Applications
  • Image Applications
  • Program Cod Applications
  • Data-Storage Applications
AT45DB321D-SU - Related Part Families
Most Popular Part Families