Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

BAV99

BAV99 Description:

BAV99 Package Image
BAV99 Package
The BAV99 is a high-speed switching diode often used in high-speed switching and protection circuits. The BAV99 is commonly supplied in a surface-mount SOT-23 package but is available in other packages such as SOT-323 and SOT-363.

Currently the BAV99 is sourced from manufacturers such as Diodes Incorporated, EIC Semiconductor, Fairchild Semiconductor, Infineon Technologies, Micro Commercial Components (MCC), Microsemi Corporation, NXP Semiconductors, ON Semiconductor, ROHM Semiconductor, and Vishay Semiconductors.

BAV99 Features
  • High switching speed
  • Low leakage current
  • Small SMD plastic packages
  • Low capacitance (Cd)
  • Reverse voltage: (VR)

BAV99 Price and BAV99 Inventory

Searching Inventory ...
Device Category:
Diodes and Rectifiers
BAV99 Applications
  • High-Speed Switching
  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic
more...
BAV99 - Related Part Families
BAV99 Related Keywords:
BAV99 diode, BAV99 ultra-fast, BAV99 high conductance, BAV99 switching, BAV99 dual diode, BAV99 double diode, BAV99 small signal diode, BAV99 general purpose diode, BAV99 protection, BAV99 high-speed diode
BAV99 Circuit Diagram
BAV99 Circuit Diagram

BAV99 Circuit Diagram

BAV99 - Pinouts
BAV99 Pinout

BAV99 Pinout Diagram

Most Popular Part Families