Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

BLF278

BLF278 Description:

The BLF278 is a VHF push-pull power MOS transistor - Application: Broadcast and VHF Communication transmitters ; Description: VHF VDMOS RF POWER Transistor ; Efficiency: 55 %; Frequency: 225 MHz; Load power: 250 W; Operating voltage: 50 VDC; Power gain: 16 dB.

The BLF278 is currently sourced by NXP Semiconductors.

BLF278 Features

BLF278 Price and BLF278 Inventory

Searching Inventory ...
Device Category:
RF, RFID, ZigBee Transistors and FETs
BLF278 Applications
BLF278 - Related Part Families
Most Popular Part Families