Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

BSS138

BSS138 Description:

The BSS138 is a 50V N-Channel MOSFET and is available in package(s): SOT-23, SC-70.

The BSS138 is currently sourced by Diodes, Inc, Fairchild Semiconductor, ON Semiconductor and Infineon .

BSS138 Features
  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage

BSS138 Price and BSS138 Inventory

Searching Inventory ...
Device Category:
Transistors, MOSFETs, FETs, IGBTs
BSS138 Applications
  • Low Voltage, Low Current Applications
  • Small Servo Motor Control
  • Power MOSFET Gate Drivers
  • Other Switching Applications
BSS138 - Related Part Families
Most Popular Part Families