Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

C0805C104K5RAC

C0805C104K5RAC Description:

The C0805C104K5RAC is a Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Bulk; Features: Unmarked.

The C0805C104K5RAC is currently sourced by KEMET Corporation.

C0805C104K5RAC Features

C0805C104K5RAC Price and C0805C104K5RAC Inventory

Searching Inventory ...
Device Category:
Ceramic Capacitors
C0805C104K5RAC Applications
  • General Purpose
C0805C104K5RAC - Related Part Families
Most Popular Part Families