Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

FT232RL

FT232RL Description:

The FT232RL is a USB Full Speed to Serial UART IC that includes an Oscillator and EEPROM and is available in package(s): 28-Pin SSOP.

The FT232RL is currently sourced by Future Technology Devices International (FTDI Chip).

FT232RL Features
  • Single chip USB to asynchronous serial data transfer interface.
  • Entire USB protocol handled on the chip - No USB-specific firmware programming required.
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
  • Fully assisted hardware or X-On / X-Off software handshaking.
  • Data transfer rates from 300 baud to 3 Megabaud (RS422 / RS485 and at TTL levels) and 300 baud to 1 Megabaud (RS232).
  • In-built support for event characters and line break condition.
  • New USB FTDIChip-ID™ feature.
  • New configurable CBUS I/O pins.
  • Auto transmit buffer control for RS485 applications.
  • Transmit and receive LED drive signals.
  • New 48MHz, 24MHz,12MHz, and 6MHz clock output signal Options for driving external MCU or FPGA.
  • FIFO receive and transmit buffers for high data throughput.
  • 256 Byte receive buffer and 128 Byte transmit buffer utilising buffer smoothing technology to allow for high data throughput.
  • Adjustable receive buffer timeout.
  • Synchronous and asynchronous bit bang mode interface options with RD
  • and WR
  • strobes.
  • New CBUS bit bang mode option.
  • Integrated 1024 bit internal EEPROM for I/O configuration and storing USB VID, PID, serial number and product description strings.
  • Device supplied preprogrammed with unique USB serial number.
  • Support for USB suspend / resume.
  • Support for bus powered, self powered, and high-power bus powered USB configurations.
  • Integrated 3.3V level converter for USB I/O .
  • Integrated level converter on UART and CBUS for interfacing to 5V - 1.8V Logic.
  • True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input.
  • High I/O pin output drive option.
  • Integrated USB resistors.
  • Integrated power-on-reset circuit.
  • Fully integrated clock - no external crystal, oscillator, or resonator required.
  • Fully integrated AVCC supply filtering - No separate AVCC pin and no external R-C filter required.
  • UART signal inversion option.
  • USB bulk transfer mode.
  • 3.3V to 5.25V Single Supply Operation.
  • Low operating and USB suspend current.
  • Low USB bandwidth consumption.
  • UHCI / OHCI / EHCI host controller compatible.
  • USB 2.0 Full Speed compatible.
  • -40°C to 85°C extended operating temperature range.
  • Available in compact Pb-free 28 Pin SSOP and QFN-32 packages (both RoHS compliant).
more...

FT232RL Price and FT232RL Inventory

Searching Inventory ...
Device Category:
Universal Ansynchronous Receiver Transmitter (UART) ICs
FT232RL Applications
  • USB to RS232 / RS422 / RS485 Converters
  • Upgrading Legacy Peripherals to USB
  • Cellular and Cordless Phone USB data transfer cables and interfaces
  • Interfacing MCU / PLD / FPGA based designs to USB
  • USB Audio and Low Bandwidth Video data transfer
  • PDA to USB data transfer
  • USB Smart Card Readers
  • USB Instrumentation
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader / Writers
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface
  • USB Hardware Modems
  • USB Wireless Modems
  • USB Bar Code Readers
  • USB Software / Hardware Encryption Dongles
more...
FT232RL - Related Part Families
Most Popular Part Families