Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

LM317

LM317 Description:

LM317 Package Image
LM317 Package
The LM317 is a popular 3-terminal positive adjustable voltage regulator supplied in a variety of packages such as TO-92, SOT-223, SOIC, and TSSOP.

Currently, the LM317 is sourced from manufacturers such as Fairchild Semiconductor, National Semiconductor Corporation, ON Semiconductor, STMicroelectronics, and Texas Instruments.

LM317 Features
  • Vout range : 1.25V - 37V
  • Vin - Vout difference : 3V - 40V
  • Operation ambient temperature : 0 - 125°C
  • Output Imax : <1.5A
  • Minimum Load Current Max : 10mA

LM317 Price and LM317 Inventory

Searching Inventory ...
Device Category:
Voltage Regulator ICs
LM317 Applications
  • Logic Regulators
  • High Stability Regulation
  • Slow Turn-On Regulator
  • Adjustable Voltage Regulation with Improved Ripple Rejection
LM317 - Related Part Families
Fairchild Semiconductor
Related Part Numbers:
Fairchild Semiconductor
Related Part Numbers:
Fairchild Semiconductor
Related Part Numbers:
LM317 Related Keywords:
LM317 adjustable positive voltage regulator, LM317 adjustable positive vreg, LM317 adjustable, LM317 positive, LM317 vreg, LM317 adjustable output
LM317 Circuit Diagram
LM317 Circuit Diagram

LM317 Circuit Diagram

LM317 - Pinouts
LM317 Pinout

LM317 Pinout Diagram

Most Popular Part Families