Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

LM317T

LM317T Description:

The LM317T is a 3-Terminal, 1.5A Positive Adjustable (1.2V to 37V) Voltage Regulator IC and is available in package(s): TO-220.

The LM317T is currently sourced by ON Semiconductor, National Semiconductor Corporation, Fairchild Semiconductor and STMicroelectronics.

LM317T Features

LM317T Price and LM317T Inventory

Searching Inventory ...
Device Category:
Voltage Regulator ICs
LM317T Applications
LM317T - Related Part Families
Most Popular Part Families