Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

LM324

LM324 Description:

LM324 Package Image
LM324 Package
The LM324 is an industry standard Quad Op Amp (Quadruple Operational Amplifier) originally developed in the early 1970's. The LM324 is typically supplied in a 14-pin leaded package (MDIP, PDIP) or surface mount package (SOIC, TSSOP).

Currently the LM324 is sourced from manufacturers such as Fairchild Semiconductor, National Semiconductor Corporation, ON Semiconductor, ROHM Semiconductor, STMicroelectronics and Texas Instruments.

Related devices include the LM124 and LM224 op amps.

LM324 Features
  • Industry Standard
  • Large Voltage Gain
  • Low Input Bias Current
  • Low Input Offset Voltage
  • Wide Power Supply Range
  • Available in Packages MDIP, PDIP, SOIC and TSSOP
more...

LM324 Price and LM324 Inventory

Searching Inventory ...
Device Category:
Op Amp ICs
LM324 Applications
  • Single Power Supply Systems
  • Transducer Amplifiers
  • DC Gain Blocks
  • Current Monitor
  • Pulse Generator
  • Squarewave Oscillator
  • TTL Driver
  • LED Driver
  • Lamp Driver
  • DC Summing Amplifier
  • Power Amplifier
  • Photo Voltaic-Cell Amplifier
more...
LM324 - Related Part Families
ON Semiconductor
Related Part Numbers:
Fairchild Semiconductor
Related Part Numbers:
Fairchild Semiconductor
Related Part Numbers:
Texas Instruments
Related Part Numbers:
LM324 Related Keywords:
LM324 quadruple operational amplifier, LM324 quad operational amplifier, LM324 quadruple opamp, LM324 quad opamp, LM324 low power opamp, LM324 single supply opamp
LM324 Circuit Diagram
LM324 Circuit Diagram

LM324 Circuit Diagram

LM324 - Pinouts
LM324 Pinout

LM324 Pinout Diagram

Most Popular Part Families