Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

LM339

LM339 Description:

The LM339 is a Quad Differential Comparator IC and is available in package(s): 14-Pin SOIC, TSSOP, SOP, DIP.

The LM339 is currently sourced by Texas Instruments, National Semiconductor and STMicroelectronics.

LM339 Features
  • Single or Split Supply Operation
  • Low Input Bias Current: 25 nA (Typ)
  • Low Input Offset Current: +/- 5.0 nA (Typ)
  • Input Common Mode Voltage Range to Gnd
  • Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
  • ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
  • Wide supply voltage range
  • Very low supply current drain (0.8 mA) — independent of supply voltage
  • Low input biasing current: 25 nA
  • Offset voltage: ±3 mV
  • Differential input voltage range equal to the power supply voltage
  • Low output saturation voltage: 250 mV at 4 mA
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
more...

LM339 Price and LM339 Inventory

Searching Inventory ...
Device Category:
Comparator ICs
LM339 Applications
  • High precision comparators
  • Reduced VOS drift over temperature
  • Eliminates need for dual supplies
  • Allows sensing near GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • level detection
  • low-level sensing and memory applications in consumer automotive and industrial electronics
more...
LM339 - Related Part Families
Fairchild Semiconductor
Related Part Numbers:
Texas Instruments
Related Part Numbers:
Most Popular Part Families