Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

LM358

LM358 Description:

The LM358 is a Dual Low-Power General Purpose Operational Amplifier (Op Amp) and is available in package(s): 8-Pin SOIC, TSSOP, MSOP, DIP.

The LM358 is currently sourced by Texas Instruments, STMicroelectronics, National Semiconductor, ROHM Semiconductor and Fairchild Semiconductor.

LM358 Features
  • Common Mode Range Extends to Negative Supply / Ground
  • ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation
  • Internally Compensated
  • Large DC voltage gain: 100dB
  • Large output voltage swing: 0V DC to VCC - 1.5V DC
  • Low Input Bias Currents
  • Power drain suitable for battery operation.
  • Short Circuit Protected Outputs
  • Single and Split Supply Operation
  • True Differential Input Stage
  • Wide power supply range
more...

LM358 Price and LM358 Inventory

Searching Inventory ...
Device Category:
Op Amp ICs
LM358 Applications
  • DC gain blocks
  • Transducer amplifiers
  • All conventional opamp circuits
LM358 - Related Part Families
Most Popular Part Families