Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

LM393

LM393 Description:

The LM393 is a Dual Differential Comparator IC and is available in package(s): 8-Pin SOIC, MSOP, SOP, TSSOP, DIP.

The LM393 is currently sourced by Texas Instruments, STMicroelectonics, ROHM Semiconductor and Fairchild Semiconductor.

LM393 Features
  • Single Supply or Dual Supplies
  • Wide Range of Supply Voltage: 2 V to 36 V
  • Max Rating: 2 V to 36 V
  • Tested to 30 V… Non-V Devices
  • Tested to 32 V… V-Suffix Devices
  • Low Supply-Current Drain Independent of Supply Voltage: 0.4 mA Typ Per Comparator
  • Low Input Bias Current: 25 nA Typ
  • Low Input Offset Current: 3 nA Typ (LM193)
  • Low Input Offset Voltage: 2 mV Typ
  • Common-Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS
more...

LM393 Price and LM393 Inventory

Searching Inventory ...
Device Category:
Comparator ICs
LM393 Applications
  • Consumer Automotive
  • Industrial Electronics
LM393 - Related Part Families
Fairchild Semiconductor
Related Part Numbers:
Most Popular Part Families