Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

LM393D

LM393D Description:

The LM393D is a 2-36V Low Power Dual Differential Comparator IC and is available in package(s): 8-Pin SOIC.

The LM393D is currently sourced by ON Semiconductor, Texas Instruments, STMicroelectronics and Fairchild Semiconductor.

LM393D Features
  • Single Supply or Dual Supplies
  • Wide Range of Supply Voltage: 2 V to 36 V
  • Max Rating: 2 V to 36 V
  • Tested to 30 V… Non-V Devices
  • Tested to 32 V… V-Suffix Devices
  • Low Supply-Current Drain Independent of Supply Voltage: 0.4 mA Typ Per Comparator
  • Low Input Bias Current: 25 nA Typ
  • Low Input Offset Current: 3 nA Typ (LM193)
  • Low Input Offset Voltage: 2 mV Typ
  • Common-Mode Input Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±36 V
  • Low Output Saturation Voltage
  • Output Compatible With TTL, MOS, and CMOS
more...

LM393D Price and LM393D Inventory

Searching Inventory ...
Device Category:
Comparator ICs
LM393D Applications
  • Consumer Automotive
  • Industrial Electronics
LM393D - Related Part Families
Fairchild Semiconductor Corporation
Related Part Numbers:
Most Popular Part Families