Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

MAX232

MAX232 Description:

The MAX232 is a Dual RS-232 Driver/Receiver Interface IC, and is available in package(s): 16-Pin SSOP, TSSOP, PDIP, SOIC, WSOIC, NSOIC.

The MAX232 is currently sourced by Texas Instruments and Maxim Integrated Products.

MAX232 Features
  • 5V Power Supply
  • Operates up to 120kbps
  • Two Drivers, Two Recievers
  • Low Supply Current - 8mA Typical

MAX232 Price and MAX232 Inventory

Searching Inventory ...
Device Category:
RS-232, RS-422, RS-423 and RS-485 Interface ICs
MAX232 Applications
  • Battery-Powered RS-232 Systems
  • Interface Translation
  • Low-Power Modems
  • Multidrop RS-232 Networks
  • Portable Computing
MAX232 - Related Part Families
Most Popular Part Families