Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

MAX877

MAX877 Description:

The MAX877 is a 5V/3.3V/3V/Adjustable-Output, Step-Up/Step-Down DC-DC Converters and is available in package(s): 8-Pin SOIC, DIP.

The MAX877 is currently sourced by Maxim Integrated Products.

MAX877 Features

MAX877 Price and MAX877 Inventory

Searching Inventory ...
Device Category:
Switching Regulator and Controller ICs
MAX877 Applications
MAX877 - Related Part Families
Most Popular Part Families