Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

P89LPC952FA

P89LPC952FA Description:

The P89LPC952FA is a 8-Bit Microcontroller with Accelerated Two-Clock 80C51 Core, 8 Kb/16 Kb 3 V Byte-Erasable Flash With 10-Bit ADC and is available in package(s): 44-Pin LQFP, PLCC.

The P89LPC952FA is currently sourced by NXP Semiconductor.

P89LPC952FA Features

P89LPC952FA Price and P89LPC952FA Inventory

Searching Inventory ...
Device Category:
Microcontrollers (MCUs)
P89LPC952FA Applications
P89LPC952FA - Related Part Families
Most Popular Part Families