Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

PC817

PC817 Description:

The PC817 is a 1 Channel Transistor Output Optocoupler / Photocoupler and is available in package(s): 4-Pin DIP, SMD.

The PC817 is currently sourced by Sharp Microelectronics.

PC817 Features
  • 4pin DIP package
  • Double transfer mold package (Ideal for Flow Soldering)
  • High collector-emitter voltage (VCEO:80V)
  • Current transfer ratio (CTR : MIN. 50% at IF=5 mA, VCE=5V)
  • Several CTR ranks available
  • High isolation voltage between input and output (Viso(rms) : 5.0 kV)
  • Lead-free and RoHS directive compliant
more...

PC817 Price and PC817 Inventory

Searching Inventory ...
Device Category:
Optocouplers and Optoisolators
PC817 Applications
  • I/O isolation for MCUs (Micro Controller Units)
  • Noise suppression in switching circuits
  • Signal transmission between circuits of different potentials and impedances
PC817 - Related Part Families
Most Popular Part Families