Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

TLP181

TLP181 Description:

TLP181 Package Image
TLP181 Package
The TLP181 is a small outline coupler, suitable for surface mount assembly.

TLP181 consist of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. Since TLP181 is smaller than DIP package, it’s suitable for high-density surface mounting applications such as programmable controllers.

Currently the TLP181 is sourced by Toshiba and second-sourced by Opto, Inc.

Devices with similar characteristics include: IS357, PC357, PS2701, and TLP121.

TLP181 Features
  • Collector-emitter voltage: 80V (min)
  • Current transfer ratio: 50% (min) Rank GB: 100% (min)
  • Isolation voltage: 3750Vrms (min)
  • Operation Temperature:-55 to 110 °C

TLP181 Price and TLP181 Inventory

Searching Inventory ...
Device Category:
Optocouplers and Optoisolators
TLP181 Applications
  • Office Machines
  • Programmable Controllers
  • AC Adapter
  • I/O Interface Board
TLP181 - Related Part Families
TLP181 Related Keywords:
TLP181 optocoupler, TLP181 small outline optocoupler, TLP181 photocoupler, TLP181 phototransistor detector, TLP181 transistor output photocoupler, TLP181 transistor output photorelay, TLP181 small outline coupler
TLP181 Circuit Diagram
TLP181 Circuit Diagram

TLP181 Circuit Diagram

TLP181 - Pinouts
TLP181 Pinout

TLP181 Pinout Diagram

Most Popular Part Families