Please enter a full or partial manufacturer part number with a minimum of 4 letters or numbers
 

ULN2803A

ULN2803A Description:

The ULN2803A is a High-Voltage, High-Current Eight (8) Darlington Array and is available in package(s): 18-Pin DIP. The ULN2803A has a 2.7-k series base resistor for each Darlington pair for operation directly with TTL or 5-V CMOS devices.

The ULN2803A is currently sourced by Jameco, Allegro MicroSystems and STMicroelectronics.

ULN2803A Features
  • 500-mA Rated Collector Current (Single Output)
  • High-Voltage Outputs: 50 V
  • Output Clamp Diodes
  • Inputs Compatible With Various Types of Logic
  • Relay Driver Applications
  • Eight Darlingtons with Common Emitters
more...

ULN2803A Price and ULN2803A Inventory

Searching Inventory ...
Device Category:
Transistor Arrays
ULN2803A Applications
  • Relay Drivers
  • Hammer Drivers
  • Lamp Drivers
  • Display Drivers (Led And Gas Discharge)
  • Line Drivers
  • Logic Buffers
more...
ULN2803A - Related Part Families
Most Popular Part Families