Contact Block, 1 Nc + 1No, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:400V, For Use With:Rafi Rafix22Qr Pushbutton Switches, Contact Voltage Dc Max:250V, Product Range:- Rohs Compliant: Yes |Rafi 5.00.100.143/0000RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk5.00.100.143/0000 Part Details
Static Shielding Bag, Heat Seal, 14"x30", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:14", Bag Thickness:71.12µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1001430RoHS:
Compliant
Min Qty:10Package Multiple:100Date Code:0Container:Pack1001430 Part Details
Pr-11-2-100-1/4-30-E |Omega PR-11-2-100-1/4-30-ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkPR-11-2-100-1/4-30-E Part Details
Standard Pin Header/Tube |Mill-Max 852-10-014-30-001000RoHS:
Not Compliant
Min Qty:55Package Multiple:1Date Code:0Container:Bulk852-10-014-30-001000 Part Details
Pr-18-2-100-1/4-30-E |Omega PR-18-2-100-1/4-30-ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkPR-18-2-100-1/4-30-E Part Details
Pr-14-2-100-1/4-30-E |Omega PR-14-2-100-1/4-30-ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkPR-14-2-100-1/4-30-E Part Details
Digital Rtd Gauge |Omega DTG-RTD100-1/4-300-E-WRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkDTG-RTD100-1/4-300-E... Part Details
Prtf-10-1-100-1/4-30-E |Omega PRTF-10-1-100-1/4-30-ERoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkPRTF-10-1-100-1/4-30... Part Details
Nepb Head 100 Ohm Rtd |Omega PR-NEPB-2-100-1/4-30-E-SLRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkPR-NEPB-2-100-1/4-30... Part Details
Pr-10-3-100-1/4-30-E-St-264 |Omega PR-10-3-100-1/4-30-E-ST-264RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkPR-10-3-100-1/4-30-E... Part Details
DIGITAL RTD THERMOMETER WITH NEMA 4X ENCLOSURE - Bulk (Alt: DTG-RTD100-1/4-300)RoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkDTG-RTD100-1/4-300-E... Part Details
DIGITAL RTD THERMOMETER WITH NEMA 4X ENCLOSURE - Bulk (Alt: DTG-RTD100-1/4-300)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkDTG-RTD100-1/4-300-E Part Details
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 3-5100143-0)RoHS:
Compliant
Min Qty:450Package Multiple:150Lead time:9 Weeks, 2 DaysContainer:Tube3-5100143-0 Part Details
Connector, Pack/A Male Hdr 110P, 2MM, Hm | TE Connectivity 3-100143-0RoHS:
Not Compliant
Min Qty:600Package Multiple:1Container:Bulk3-100143-0 Part Details
Connector, 2MM, H.M. Type A Pin Assy. | TE Connectivity 3-5100143-0RoHS:
Not Compliant
Min Qty:450Package Multiple:1Container:Bulk3-5100143-0 Part Details
STANDRD SOLDER TAIL DIP SOCKET, 14 Pins, Gold over Nickel | Mill-Max 850-10-014-30-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk850-10-014-30-001000 Part Details
STANDARD SOCKET HEADER, 14 Pins, Gold over Nickel | Mill-Max 800-10-014-30-001000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk800-10-014-30-001000 Part Details
STANDRD SOLDER TAIL DIP SOCKET, 14 Pins, Gold over Nickel | Mill-Max 850-10-014-30-002000RoHS:
Not Compliant
Min Qty:50Package Multiple:1Container:Bulk850-10-014-30-002000 Part Details
SCS-2540-0-3260 02000C-00300C | Omron Automation SCS-2540-0-3260 02000C-00300CRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkSCS-2540-0-3260 0200... Part Details
3M Catalog# C314-P67, Scotch� Expressions Washi Tape C314-P67, .59 in x 393 in (15 mm x 10 m) Pastel Pink Stripe Scotch� Expressions Washi Tape comes in a variety of colors and designs so you can show off your style and add a finishing touch to any project. UPC: 00051141990866RoHS:
Compliant
Min Qty:36Package Multiple:367100143033 Part Details
The 3M Intake System Cleaner removes soot, carbon and other deposits from vehicle intakes that are harmful to engine performance. Use of our cleaner is an important part of regular vehicle intake system maintenance that can create more responsive acceleration and improved fuel economy.RoHS:
Compliant
Min Qty:6Package Multiple:67100143036 Part Details
We set a high standard of Filtration with our Betapure� AU Series Filter Capsules. This capsule is a polypropylene encapsulated Filter that does not require a separate Filter vessel. Available in a wide range of conFiguration, including sanitary flange and hose barb connections, the 2.5 and 5 capsules are ideal for small batch and Filter test applications.RoHS:
Compliant
Min Qty:30Package Multiple:307100143019 Part Details
Our 3M� Cartridge Roll 747D is ideal for metal Finishing in small hard to reach areas like corners or inside pipes. These cartridge rolls feature a blend of aluminum oxide and 3M� ceramic grain on a strong cotton backing around a solid mandrel core. Available in both tapered and regular designs.RoHS:
Compliant
Min Qty:100Package Multiple:1007100143021 Part Details
3M� Cartridge Roll 341D gives you easy access to small, hard-to-reach spaces for sanding and Finishing. As the outermost abrasive layer wears down, the cloth backing frays to expose fresh abrasive layers for continued cutting action.RoHS:
Compliant
Min Qty:100Package Multiple:1007100143018 Part Details
3M Catalog# WS-CUSH, 3M� PELTOR� WS-CUSH Wireless Communication X Series Earmuff Accessory, 10 EA/Case The 3M� PELTOR� Wireless Communication Accessory, combined with the X Series Earmuffs, can help keep you protected while allowing you to communicate in noisy environments.��Take that important call without stepping away your work.�� The Wireless Communication Accessory easily attaches to your existing 3M� PELTOR� X Series earmuffs. UPC: 10078371671379RoHS:
Compliant
Min Qty:1Package Multiple:17100143063 Part Details
Our Zeta Plus� H Series Filter Cartridges utilize a charge-modiFied depth Filter media with high-tensile strength, which performs efFiciently under elevated operating temperatures or repeated hot water sanitation cycles. In addition to the mechanical exclusion of particles via depth loading, the Filter media adsorbs contaminants too small for mechanical straining alone.RoHS:
Compliant
Min Qty:1Package Multiple:17100143017 Part Details
Scotch� Shipping Packaging Tape is designed for light duty box sealing. Ideal for lighter weight boxes and general use. Meets US Postal Regulations for standard packages.RoHS:
Compliant
Min Qty:6Package Multiple:67100143099 Part Details
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole (Alt: 3-5100143-0)RoHS:
Compliant
Min Qty:230Package Multiple:10Lead time:11 Weeks, 0 Days3-5100143-0 Part Details
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole (Alt: 3-5100143-0)RoHS:
Compliant
Min Qty:450Package Multiple:150Lead time:9 Weeks, 0 Days3-5100143-0 Part Details