Conn Housing RCP 4 POS 6mm ST Cable Mount Box/Carton - Bulk (Alt: 1718562-1)RoHS:
Compliant
Min Qty:3780Package Multiple:756Container:Bulk1718562-1 Part Details
Connector Partially Shrouded Header 6 Position Straight Through Hole - Bulk (Alt: 1718562006)RoHS:
Compliant
Min Qty:5700Package Multiple:5700Container:Bulk171856-2006 Part Details
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK BagRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:32 WeeksDate Code:23511718562005 Part Details
PCB Plug Push-In 7.62mm 8AWG 1000V 41A 10 Position Combicon Power Series | Phoenix Contact 1718562RoHS:
Compliant
Min Qty:50Package Multiple:1Container:Bulk1718562 (ALTERNATE: ... Part Details
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK BagRoHS:
Compliant
Min Qty:15Package Multiple:1Date Code:23511718562005 Part Details
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: TinRoHS:
Compliant
1718562 Part Details
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: TinRoHS:
Compliant
1718562 Part Details