Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Operating Temperature Max:150°C, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Product Range:- Rohs Compliant: No |Diodes Inc. 1N4148WSF-7.Min Qty:3000Package Multiple:1Date Code:0Container:Reel1N4148WSF-7. Part Details
Diode, Small Signal, 100V/0.25A, Sod323F, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Diodes Inc. 1N4148WSF-7Min Qty:5Package Multiple:1Date Code:0Container:Cut Tape1N4148WSF-7 Part Details
Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, SOD-323F, 2 Pins - Tape and Reel (Alt: 1N4148WSF-7)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysContainer:Reel1N4148WSF-7 Part Details
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/RRoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks1N4148WSF-7 Part Details
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/RRoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 WeeksDate Code:23111N4148WSF-7 Part Details
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/RRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:23271N4148WSF-7 Part Details
Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, SOD-323F, 2 Pins (Alt: 1N4148WSF-7)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 Days1N4148WSF-7 Part Details
Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, SOD-323F, 2 Pins (Alt: 1N4148WSF-7)RoHS:
Compliant
Min Qty:21000Package Multiple:3000Lead time:12 Weeks, 0 Days1N4148WSF-7 Part Details