Analog Panel Meter Model 254-3 Range 0-50Mvdc Scale 0-150Adc |Yokogawa 254-324-ECPZMin Qty:1Package Multiple:1Date Code:0Container:Bulk254-324-ECPZ Part Details
Enclosure Accessory, Vertical Cable Tie Down Bracket, Steel, 3.5 x 1.25 in. | Hammond Manufacturing CMRBRoHS:
Compliant
Min Qty:1Package Multiple:1Container:BulkCMRB Part Details
7 x 5/8-11In. M-Den Non-Vac. Smooth Face Back-up Pad for Fiber/Non-Woven Discs | Norton 63642543245RoHS:
Compliant
Min Qty:5Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk63642543245 Part Details
7 x 5/8-11In. H-Den Non-Vac. Smooth Face Back-up Pad for Fiber/Non-Woven Discs | Norton 63642543240RoHS:
Compliant
Min Qty:5Package Multiple:1Lead time:5 Weeks, 0 DaysContainer:Bulk63642543240 Part Details
Fire Rated 7/16 DIN Male Right Angle to N Female Cable Using SPF-250 Coax Using | Fairview Microwave FMCA2543-24RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFMCA2543-24 Part Details
Bend Relief 3-Lug TRB Jack to Jack for 78 Ohm FMBC-30-02003, 24" Cable | Fairview Microwave FM3MP2543-24RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFM3MP2543-24 Part Details
Paper Belt 364UZ, P120 Fweight, 55 in x 84 in, Sinelok, Fullflex | 3M 7010536720RoHS:
Not Compliant
Min Qty:5Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:Bulk7010536720 (ALTERNAT... Part Details
Conn DIN 41612 Header 48 POS 2.54mm Solder RA Through Hole (Alt: 254324-E)RoHS:
Compliant
Min Qty:30Package Multiple:30Lead time:3 Weeks, 0 Days254324-E Part Details
Key Specifications, Connector 1 Series: TRB, Connector 1 Gender: Jack, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 78 Ohm, Connector 2 Series: TRB, Connector 2 Gender: Jack, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 78 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: PE-30-02003, RF Cable Type: 30-02003, RF Cable Impedance: 78 Ohm, Length, Max: 24 inches. Bend Relief 3-Lug TRB Jack to Jack for 78 Ohm PE-30-02003, 24" Cable., Radio frequency assembly bend relief 3-Lug TRB jack to jack for 78 Ohm PE-30-02003, 24" cable from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Bend relief 3-Lug TRB jack to jack for 78 Ohm PE-30-02003, 24" cable, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TRB to TRB cable assembly orders will ship same day as well. Pasternack RF twinax 1553 cable assembly is built with TRB cable connection on one end and TRB cable connection on the other. Our 1553 TRB to TRB cable assemblies have a jack gender on end 1 and jack on end 2. PE3MP2543-24 can also be known as a 1553 TRB female to TRB female cable assembly and will be shipped same-day as it is purchased. TRB female to TRB female cable assembly PE3MP2543-24 is built with 30-02003 which is a flexible twinax type. The Pasternack flexible TRB cable assembly is manufactured with TRB to TRB cable connectors, has a 78 Ohm impedance. RF specs on this 500 MHz maximum frequency TRB jack to TRB jack cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. 1553 TRB female to TRB female cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TRB to TRB cable assembly for quick shipment worldwide. Variations of TRB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this bend relief 3-Lug TRB jack to jack for 78 Ohm PE-30-02003, 24" cable.Min Qty:1Package Multiple:1PE3MP2543-24 Part Details