Ss Diode, 100V, 2A, Smb, Single Rohs Compliant: Yes |Diodes Inc. ES2B-13-FMin Qty:5Package Multiple:1Date Code:0Container:Cut TapeES2B-13-F Part Details
Rectifier, Single, 100V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. ES2BA-13-FMin Qty:5Package Multiple:1Date Code:1Container:Cut TapeES2BA-13-F Part Details
Rectifier, Single, 2A, 100V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro ES2BMin Qty:5Package Multiple:1Date Code:0Container:Cut TapeES2B Part Details
Rectifier, Single, 100V, 2A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. ES2BA-13-FMin Qty:5000Package Multiple:1Date Code:1Container:ReelES2BA-13-F Part Details
35NS, 2A, 100V, SUPER FAST RECOVERY RECTIFIER - Tape and Reel (Alt: ES2B)RoHS:
Compliant
Min Qty:6000Package Multiple:3000Container:ReelES2B Part Details
Diode Super Fast Recovery Rectifier 100V 2A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: ES2BHR5G)RoHS:
Compliant
Min Qty:3400Package Multiple:850Container:ReelES2BHR5G Part Details
Hood for D-Subminiature Connectors Zinc 9 -Way 45Deg Side Entry - Bulk (Alt: 8655DMES2B13KLF)RoHS:
Not Compliant
Min Qty:50Package Multiple:50Lead time:14 Weeks, 0 DaysContainer:Bulk8655DMES2B13KLF Part Details
IP67 Key Switch, SPDT, 3 A@ 50 V dc, 5 A@ 115 V ac 2-Way, -20 - +65degC | Lorlin WRL-5-E-S-2-BRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkWRL-5-E-S-2-B Part Details
Sensor, Magnetic, Hall Effect, Servo, 0.5%, Analog CW, 10 Turn, 22.2 MM | Spectrol / Sfernice / Vishay 34THES2BTA0P22RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:Bulk34THES2BTA0P22 Part Details
Diode Super Fast Recovery Rectifier 100V 2A 2-Pin Thin SMA T/R (Alt: ES2BAL)RoHS:
Compliant
Min Qty:14000Package Multiple:14000Lead time:10 Weeks, 0 DaysES2BAL Part Details