Rf Adapter, Sma Rp Jack-Jack, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Jack, Convert To Coax Type:Sma Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |L-Com LCAD30007Min Qty:1Package Multiple:1Date Code:1Container:BulkLCAD30007 Part Details
Coaxial Adapter, Straight, SMA Jack/Jack, 50 Ohms, Gold Plated, Up to 4 Ghz | L-com LCAD30007RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkLCAD30007 Part Details
These L-com RF Coaxial Adapters are used to interface between SMA to SMA with coaxial connections. The LCAD30007 is a straight adapter with a female to female configuration. This Coaxial Adapter, RP-SMA Female / RP-SMA Female is made from brass and has a gold finish. An SMA interface design is defined by Mil-STD-348A and has many popular features including a threaded coupling method with a robust center contact and outer conductor interface. SMA's generally work up to 18GHz and are a cost effective way of insuring a highly dependable RF Coaxial connection. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day.Min Qty:1Package Multiple:1LCAD30007 Part Details