Key Specifications, Generic Name: LMR-100A-PVC, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.11 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 24 dB, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.25 in, Minimum Bend Radius, Repeated: 1 in, Coax Type: Coax. Times Microwave LMR-100A-PVC Low Loss Flexible Coax Cable Black PVC Jacket, LMR-100A coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-100A-PVC-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-100A-PVC LMR-100A is constructed with a 0.11 inch diameter and PVC jacket. LMR-100A-PVC LMR-100A-PVC-BULK flexible 50 Ohm coax cable with PVC jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.11 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB. Fairview Microwave LMR-100A coax is constructed with PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-100A coax cable specs for this wire properties can be found on its RF coax cable LMR-100A datasheet PDF specifications above. LMR-100A cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-100A coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. * LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-100A-PVC-BULK Part Details
Key Specifications, Generic Name: LMR-100A-PVC, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.11 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 24 dB, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.25 in, Minimum Bend Radius, Repeated: 1 in, Coax Type: Coax. Low Loss Flexible LMR-100A-PVC Indoor/Outdoor Rated Coax Cable Double Shielded with Black PVC Jacket. LMR-100A-PVC part number from Pasternack is a LMR-100A-PVC coax cable that is flexible. Pasternack LMR-100A flexible coax cable is 50 Ohm and has a PE dielectric. Our LMR-100A coax is constructed with a 0.11 jacket made of PVC. LMR-100A coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. LMR-100A coax cable has an attenuation at 1 GHz of 24 dB. Pasternack LMR-100A-PVC coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-100A cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-100A or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-100A-PVC Part Details
Key Specifications, Generic Name: LMR-100A-PVC, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.11 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 24 dB, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 85 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.25 in, Minimum Bend Radius, Repeated: 1 in, Coax Type: Coax. Low Loss Flexible LMR-100A-PVC Indoor/Outdoor Rated Coax Cable Double Shielded with Black PVC Jacket. LMR-100A-PVC-BULK part number from Pasternack is a LMR-100A-PVC coax cable that is flexible. Pasternack LMR-100A flexible coax cable is 50 Ohm and has a PE dielectric. Our LMR-100A coax is constructed with a 0.11 jacket made of PVC. LMR-100A coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 6 GHz. LMR-100A coax cable has an attenuation at 1 GHz of 24 dB. Pasternack LMR-100A-PVC coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-100A cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-100A or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-100A-PVC-BULK Part Details
LMR-100A-PVC coax cable from L-com is only one of a large number of radio frequency coaxial cable types specifically stocked to be ready for quick shipment. L-com Microwave LMR-100A-PVC coax cable is manufactured in a flexible design and has a 50 Ohm impedance. This low loss flexible 50 Ohm coax cable LMR-100A-PVC is constructed with a 0.11 inch diameter and Black PVC jacket.LMR-100A-PVC flexible 50 Ohm coax cable with PVC jacket is rated for a 5.8 GHz maximum operating frequency. This 50 Ohm 0.11 inch diameter and low loss flexible coax cable is built with a double shield count and RF shielding of 90 dB. L-com Microwave LMR-100A-PVC coax is constructed with PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-100A-PVC coax cable specs for this wire properties can be found on its RF coax cable LMR-100A-PVC datasheet.LMR-100A-PVC cable is part of more than one million RF, microwave parts in stock at L-com. This Times Microwave low loss LMR-100A-PVC coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave components.* LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-100A-PVC Part Details
LMR-100A-PVC-LC coax cable from L-com is only one of a large number of radio frequency coaxial cable types specifically stocked to be ready for quick shipment. L-com Microwave LMR-100A-PVC-LC coax cable is manufactured in a flexible design and has a 50 Ohm impedance. This low loss flexible 50 Ohm coax cable LMR-100A-PVC-LC is constructed with a 0.11 inch diameter and Black PVC jacket.LMR-100A-PVC-LC flexible 50 Ohm coax cable with PVC jacket is rated for a 8 GHz maximum operating frequency. This 50 Ohm 0.11 inch diameter and low loss flexible coax cable is built with a double shield count and RF shielding of 90 dB. L-com Microwave LMR-100A-PVC-LC coax is constructed with PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-100A-PVC-LC coax cable specs for this wire properties can be found on its RF coax cable LMR-100A-PVC-LC datasheet.LMR-100A-PVC-LC cable is part of more than one million RF, microwave parts in stock at L-com. This Times Microwave low loss LMR-100A-PVC-LC coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave components.* LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-100A-PVC-LC Part Details