Low Loss Flexible LMR-200-FR Fire Rated Coax Cable Double Shielded with Black - | L-com LMR-200-FR-LCRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkLMR-200-FR-LC Part Details
Times Microwave LMR-200-FR Low Loss Flexible Coax Cable Black FRPE Jacket | Fairview Microwave LMR-200-FR-BULKRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkLMR-200-FR-BULK Part Details
Key Specifications, Generic Name: LMR-200-FR, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.195 in, Jacket Material: FRPE, No. of Shields: 2, Attenuation at 1 Ghz.: 10.5 dB, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 185 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.5 in, Minimum Bend Radius, Repeated: 2 in, Coax Type: Coax. Times Microwave LMR-200-FR Low Loss Flexible Coax Cable Black FRPE Jacket, LMR-200-FR coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-200-FR-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-200-FR is constructed with a 0.195 inch diameter and FRPE jacket. LMR-200-FR LMR-200-FR-BULK flexible 50 Ohm coax cable with FRPE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB. Fairview Microwave LMR-200-FR coax is constructed with PE dielectric and a maximum operating temperature of 185 degrees C. Times Microwave LMR-200-FR coax cable specs for this wire properties can be found on its RF coax cable LMR-200-FR datasheet PDF specifications above. LMR-200-FR cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-200-FR coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. * LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-200-FR-BULK Part Details
LMR-200-FR coax cable from L-com is only one of a large number of radio frequency coaxial cable types specifically stocked to be ready for quick shipment. L-com Microwave LMR-200-FR coax cable is manufactured in a flexible design and has a 50 Ohm impedance. This low loss flexible 50 Ohm coax cable LMR-200-FR is constructed with a 0.195 inch diameter and Black FRPE jacket.LMR-200-FR flexible 50 Ohm coax cable with FRPE jacket is rated for a 5.8 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and low loss flexible coax cable is built with a double shield count and RF shielding of 90 dB. L-com Microwave LMR-200-FR coax is constructed with PE dielectric and a maximum operating temperature of 185 degrees C. Times Microwave LMR-200-FR coax cable specs for this wire properties can be found on its RF coax cable LMR-200-FR datasheet.LMR-200-FR cable is part of more than one million RF, microwave parts in stock at L-com. This Times Microwave low loss LMR-200-FR coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave components.* LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-200-FR Part Details
LMR-200-FR-LC coax cable from L-com is only one of a large number of radio frequency coaxial cable types specifically stocked to be ready for quick shipment. L-com Microwave LMR-200-FR-LC coax cable is manufactured in a flexible design and has a 50 Ohm impedance. This low loss flexible 50 Ohm coax cable LMR-200-FR-LC is constructed with a 0.195 inch diameter and Black FRPE jacket.LMR-200-FR-LC flexible 50 Ohm coax cable with FRPE jacket is rated for a 8 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and low loss flexible coax cable is built with a double shield count and RF shielding of 90 dB. L-com Microwave LMR-200-FR-LC coax is constructed with PE dielectric and a maximum operating temperature of 185 degrees C. Times Microwave LMR-200-FR-LC coax cable specs for this wire properties can be found on its RF coax cable LMR-200-FR-LC datasheet.LMR-200-FR-LC cable is part of more than one million RF, microwave parts in stock at L-com. This Times Microwave low loss LMR-200-FR-LC coax cable is ready to buy and can be shipped worldwide. L-com also maintains a wide selection of other radio frequency coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave components.* LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-200-FR-LC Part Details
Key Specifications, Generic Name: LMR-200-FR, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.195 in, Jacket Material: FRPE, No. of Shields: 2, RF Shielding: 90 dB, Frequency, Max: 5.8 GHz, Max Operating Temperature: 185 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.5 in, Minimum Bend Radius, Repeated: 2 in, Coax Type: Coax. Flexible LMR-200-FR Fire Rated Coax Cable Double Shielded with Black FRPE Jacket. LMR-200-FR part number from Pasternack is a LMR-200-FR coax cable that is flexible. Pasternack LMR-200-FR flexible coax cable is 50 Ohm and has a PE dielectric. Our LMR-200-FR coax is constructed with a 0.195 jacket made of FRPE. LMR-200-FR coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 5.8 GHz. Pasternack LMR-200-FR coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-200-FR cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-200-FR or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-200-FR Part Details
Key Specifications, Generic Name: LMR-200-FR, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 83 %, Jacket Diameter: 0.195 in, Jacket Material: FRPE, No. of Shields: 2, RF Shielding: 90 dB, Frequency, Max: 6 GHz, Max Operating Temperature: 185 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.5 in, Minimum Bend Radius, Repeated: 2 in, Coax Type: Coax. Flexible LMR-200-FR Fire Rated Coax Cable Double Shielded with Black FRPE Jacket. LMR-200-FR-BULK part number from Pasternack is a LMR-200-FR coax cable that is flexible. Pasternack LMR-200-FR flexible coax cable is 50 Ohm and has a PE dielectric. Our LMR-200-FR coax is constructed with a 0.195 jacket made of FRPE. LMR-200-FR coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 6 GHz. Pasternack LMR-200-FR coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-200-FR cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-200-FR or other coax can be built and shipped same day as well, * LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1LMR-200-FR-BULK Part Details