Ldo, Adj, 3A, To-263-3, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT1085CM#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1085CM#PBF Part Details
Ldo, Adj, 3A, To-263-3, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:30V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT1085CM#TRPBFMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT1085CM#TRPBF Part Details
Ldo, Fixed, 3.3V, 3A, To-263-3, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1085CM-3.3#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1085CM-3.3#PBF Part Details
Ldo, Fixed, 3.3V, 3A, To-263-3, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1085CM-3.3#TRPBFMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT1085CM-3.3#TRPBF Part Details