Ldo, Fixed, 5V, 3A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1529CQ-5#TRPBFMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT1529CQ-5#TRPBF Part Details
Ldo, Fixed, 3.3V, 3A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1529CQ-3.3#TRPBFMin Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT1529CQ-3.3#TRPBF Part Details
Ldo, Fixed, 5V, 3A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1529CQ-5#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1529CQ-5#PBF Part Details
Ldo, Fixed, 3.3V, 3A, To-263-5, 125Deg C, Output Type:Fixed, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1529CQ-3.3#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1529CQ-3.3#PBF Part Details
Ldo, Adj, 3A, To-263-5, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:3.8V, Input Voltage Max:15V, No. Of Outputs:-, Output Voltage Min:3.8V, Output Voltage Max:14V, Polarity:-, Output Current Max:3A, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1529CQ#PBFMin Qty:1Package Multiple:1Date Code:1Container:BulkLT1529CQ#PBF Part Details