Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
PE6000-75
DISTI #
PE6000-75
|
Pasternack Enterprises | Key Specifications, Termination Type: RF Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 75 Ohm, Maximum Power: 0.5 Watt. 0.5 Watt RF Load Up To 1,000 MHz With 75 Ohm BNC Male Input Nickel Plated Brass. PE6000-75 0.5 Watts RF load (also known as termination or dummy load) has a BNC connector that is male. This Pasternack 0.5 watt BNC male load / termination is rated for a maximum frequency of 1 GHz. Our BNC male termination load is a rf load termination with a 75 Ohm impedance. This BNC load / coax terminator is manufactured with no chain. PE6000-75 0.5 watt BNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC male 0.5 watt termination load will ship worldwide the same day as purchased. Min Qty: 1 Package Multiple: 1 PE6000-75 Part Details | 0 |
|
$54.8900 / $63.8300 | Buy Now PE6000-75 Part Details |