No results were found for hg8868皇冠下载官方地址-(✔️输入bet25....
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
HG8915EG
DISTI #
72T2470
|
L-com Inc | Rf Antenna, 824 To 960Mhz, 15Dbi, Frequency Min:824Mhz, Frequency Max:960Mhz, Antenna Mounting:N Connector, Gain:15Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Antenna Polarization:Horizontal/Vertical, Product Range:- Rohs Compliant: Yes |L-Com HG8915EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk HG8915EG Part Details | 0 |
|
$179.9900 | Buy Now HG8915EG Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
L-com Inc | ANTGRID 824-960MHz 15dBi HG8915EG Part Details | 0 |
|
$159.9700 / $171.8200 | Buy Now HG8915EG Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
HG8915EG
DISTI #
4215132
|
L-com Inc | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each HG8915EG Part Details | 0 |
|
£121.8400 / £150.8500 | Buy Now HG8915EG Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
HG8915EG
DISTI #
HG8915EG
|
L-com Inc | The HyperLink HG8915EG is a high performance parabolic grid antenna which provides 15 dBi gain with an 18° beam-width for directional applications, backhaul applications, point to point systems and Non Line of Sight (NLOS) installations. It is ideally suited for 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, LPWAN/IoT/M2M, and 900MHz Cellular. External interference of this antenna is minimized due to the excellent front to back ratio. This antenna comes with a integral N-Female connector. The HG8915EG construction features a die cast aluminum reflector grid for superior strength and light weight. This antenna's 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. This antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 20°. It can mount to a 1.25" (31.8mm) to 2" (50.8mm) dia. mast. For additional information and complete specifications, click on the data sheet link below. (Note, this antenna replaces the HG918G-NF-4). Min Qty: 1 Package Multiple: 1 HG8915EG Part Details | 0 |
|
$107.9900 / $179.9900 | Buy Now HG8915EG Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
HG8915EG
DISTI #
4215132
|
L-com Inc | RoHS: Compliant Min Qty: 1 Container: Each HG8915EG Part Details | 0 |
|
S$212.9000 / S$263.5900 | Buy Now HG8915EG Part Details |