Filter Your Search
1 - 10 of 443 results
|
SDA5252M
Infineon Technologies AG
|
Check for Price | No | Obsolete | QFP | 5.5 V | TELETEXT AND VPS/PDC DECODER | 1 | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 2.45 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, | 64 | not_compliant | 8542.39.00.01 | 12.04 | 322 | 3876.88 | ||||||||||||||
|
TPU3050PK
TDK Micronas GmbH
|
Check for Price | Obsolete | TELETEXT DECODER | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ITT SEMICONDUCTOR | DIP | , | 40 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MR9710
Dynex Semiconductor
|
Check for Price | No | Obsolete | DIP | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SAA5231
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.875 MHz | 13.2 V | TELETEXT DECODER | BIPOLAR | NO | 1 | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e3/e4 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | 12.04 | 6890.8 | 82965.229 | |||||||||||
|
SDA5252M-2
Siemens
|
Check for Price | Transferred | 5 V | TELETEXT DECODER | 1 | 5 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SAA5246AGP
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 27 MHz | 5.5 V | TELETEXT DECODER | YES | 1 | 7 | 525/625 | 128 mA | 4.5 V | COMMERCIAL | YES | R-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | unknown | 8542.39.00.01 | |||||||||||||
|
SAA5262PS/120
Philips Semiconductors
|
Check for Price | No | Obsolete | SDIP | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
VCT3801AQH
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 128 | compliant | 8542.39.00.01 | 12.04 | 1682.3 | 20254.893 | ||||||
|
SDA5273-2/75-2S
Infineon Technologies AG
|
Check for Price | Obsolete | SDIP | 20.48 MHz | 5.3 V | TELETEXT AND VPS/PDC DECODER | CMOS | YES | 1 | 14 | 41 | 625 | 260 mA | 4.7 V | COMMERCIAL | YES | R-PDIP-T52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 46.1 mm | 4.83 mm | INFINEON TECHNOLOGIES AG | DIP | SDIP, | 52 | unknown | 8542.39.00.01 | ||||||||||||
|
SAA5231
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 105 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 | 12.04 | 6890.8 | 82965.229 |