Filter Your Search
1 - 10 of 1,014 results
|
SI2141-A10-GM
Silicon Laboratories Inc
|
$1.3102 | Yes | Transferred | SILICON LABORATORIES INC | QFN-24 | unknown | EAR99 | 8542.39.00.01 | 12.04 | 40.375 | 486.115 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||||
|
SN761681DBTR
Texas Instruments
|
$1.4434 | No | Yes | Obsolete | TSSOP | 3 | 5.5 V | VIDEO TUNER | YES | 801.25 MHz | 55.25 MHz | 11 dB | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | e4 | 2 | 85 °C | -20 °C | 260 | 30 | 30 | PLASTIC/EPOXY | TSSOP30,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-30 | unknown | EAR99 | 8542.39.00.01 | 12.04 | 95.1 | 1145.004 | TSSOP | 30 | ||||||||
|
LA1837M-TLM-E
onsemi
|
$1.5834 | Yes | Obsolete | SSOP | AM/FM | AUDIO TUNER | BIPOLAR | 44 mA | COMMERCIAL | R-PDSO-G30 | Not Qualified | e6 | 3 | 70 °C | -20 °C | 260 | 30 | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | MFP30SDJ (375 mil) | 30 | 751CP | |||||||||||||||||||
|
SI2141-A10-GM
Skyworks Solutions Inc
|
$2.0247 | Yes | Active | HVQCCN | 4 | VIDEO TUNER | CMOS | OPERATES AT 1.8V AND 3.3V SUPPLY | YES | 1.002 GHz | 42 MHz | 3.6 dB | 1 | S-XQCC-N24 | 24 | UNSPECIFIED | LCC24,.12SQ(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 900 µm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | 12.04 | 40.375 | 486.115 | Skyworks | |||||||||||||||||||||
|
SI4702-C19-GM
Silicon Laboratories Inc
|
$2.1995 | Yes | Transferred | HVQCCN | 2 | 5.5 V | AUDIO TUNER | CMOS | YES | 108 MHz | 76 MHz | 58 dB | 1 | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | 3 X 3 MM, ROHS COMPLIANT, QFN-20 | compliant | EAR99 | 8542.39.00.01 | 12.04 | 35.075 | 422.303 | Silicon Labs | QFN | 20 | ||||||||
|
NTE1060
NTE Electronics Inc
|
$2.6994 | Active | 1 | 6 V | AUDIO TUNER | YES | 1 | 40 mA | 6 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 | 12.04 | 1187.4 | 14296.296 | ||||||||||||||||||||||||||
|
TDA7786TR
STMicroelectronics
|
$2.8000 | Active | AUDIO TUNER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||
|
SI4703-C19-GM
Skyworks Solutions Inc
|
$2.8146 | Yes | Active | HVQCCN | 2 | 5.5 V | AUDIO TUNER | CMOS | YES | 108 MHz | 76 MHz | 58 dB | 1 | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SKYWORKS SOLUTIONS INC | compliant | 12.04 | 35.075 | 422.303 | Skyworks | ||||||||||||||||
|
TDA7786
STMicroelectronics
|
$3.3200 | Yes | Active | AUDIO TUNER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||
|
TDA7786MTR
STMicroelectronics
|
$3.3600 | Yes | Active | AUDIO TUNER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics |