Filter Your Search
1 - 10 of 27,131 results
|
SN74HCS264DR
Texas Instruments
|
$0.0891 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | SOP | 50 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-22 | 11.7 | 151.15 | 1768.455 | Texas Instruments | ||||||||
|
SN74HCS264PWR
Texas Instruments
|
$0.0891 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | TSSOP | 50 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-08-22 | 11.7 | 62.85 | 735.345 | Texas Instruments | ||||||||
|
74HC164D,652
NXP Semiconductors
|
$0.0908 | Yes | Transferred | 5 V | 255 ns | 1 | 8 | YES | SOP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | EAR99 | 8542.39.00.01 | 11.7 | 215.8 | 2524.86 | SOIC | 14 | SOT108-1 | |||||||||||
|
PSN74HCS165QDYYRQ1
Texas Instruments
|
$0.0938 | No | Active | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 120 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | unknown | 11.7 | 44.65 | 522.405 | ||||||||||||||||||
|
SN74HCS595DR
Texas Instruments
|
$0.1011 | Yes | Yes | Active | 5 V | 28 ns | 1 | 8 | YES | SOP | 60 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-20 | Texas Instruments | ||||||||||
|
SN74HCS595PWR
Texas Instruments
|
$0.1111 | Yes | Yes | Active | 5 V | 28 ns | 1 | 8 | YES | TSSOP | 60 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-08-20 | Texas Instruments | ||||||||||
|
SN74HCS164DR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-22 | 11.7 | 151.15 | 1768.455 | Texas Instruments | |||||||||
|
SN74HCS165DR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-29 | Texas Instruments | |||||||||||
|
SN74HCS164PWR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-08-22 | 11.7 | 62.85 | 735.345 | Texas Instruments | |||||||||
|
SN74HCS165PWR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 150 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 2020-08-29 | Texas Instruments |