Filter Your Search
1 - 10 of 1,519 results
|
Z84C1008PEG
Zilog Inc
|
$7.7537 | Yes | Yes | Transferred | Z80 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||
|
Z84C1008VEG
Zilog Inc
|
$7.7538 | Yes | Yes | Transferred | 8 | 8 MHz | Z80 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 1 | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||
|
P8257TB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
Z8410-CS
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MD82C37A/B
Harris Semiconductor
|
Check for Price | No | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
5962-9054305MXA
Harris Semiconductor
|
Check for Price | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
NS32203D6
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 300 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8410-PS
Zilog Inc
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
KS82C37A-8IP
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 8080; 8085; 8086; 8088; 80186; 80286; 80386 | 8 | 8 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||||||||
|
Z3210414GSE
Zilog Inc
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | COMMERCIAL | S-XPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ZILOG INC | PGA, PGA132,13X13 | unknown | 8542.31.00.01 |