Filter Your Search
1 - 10 of 481 results
|
DRO-EF-FREQ-ST
L-3 Narda Microwave - West
|
Check for Price | Active | 225 % | 10 kHz | 15 V | MECHANICAL TUNED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 6.5 GHz | 4.8 GHz | 13 dBm | 95 dBc/Hz | 2 dB | 120 mA | 10 MHz | 70 °C | -20 °C | CHASSIS MOUNT | NO | 50.8mm x 44.45mm x 17.78mm | L-3 NARDA-MITEQ | unknown | |||||||||||
|
MDR5100-14000
API Technologies Corp
|
Check for Price | Active | 14 GHz | 20 % | 1 kHz | 12 V | MECHANICAL TUNED DRO OSCILLATOR | -15 dBc | 12 dBm | -92 dBc/Hz | 1 dB | 275 mA | 20 MHz | 65 °C | -20 °C | CHASSIS MOUNT | NO | 69.8mm x 69.8mm x 38.1mm | API TECHNOLOGIES CORP | compliant | |||||||||||||
|
511074
API Technologies Corp
|
Check for Price | Obsolete | 1.8 GHz | 200 % | 1 kHz | 15 V | MECHANICAL TUNED CRO OSCILLATOR | -20 dBc | 10 dBm | -83 dBc/Hz | 155 mA | 60 °C | -10 °C | CHASSIS MOUNT | NO | 38.1mm x 31.75mm x 12.7mm | API TECHNOLOGIES CORP | compliant | |||||||||||||||
|
LPLM-FREQ1-C-0-15P
L3 Harris Narda-Miteq
|
Check for Price | Active | 5 % | 1 kHz | 15 V | MECHANICAL TUNED CRO OSCILLATOR | TUNING RANGE UPTO 5 PERCENT AVAILABLE ON CUSTOM MODELS | 8 GHz | 4 GHz | 10 dBm | -100 dBc/Hz | 1 dB | 80 MHz | 70 °C | -20 °C | CHASSIS MOUNT | NO | 92.71mm x 55.88mm x 36.195mm | MITEQ INC | unknown | |||||||||||||
|
6584
MACOM
|
Check for Price | Obsolete | 8.5 GHz | 400 % | 10 kHz | 15 V | MECHANICAL TUNED DRO OSCILLATOR | 10 dBm | -90 dBc/Hz | 2 dB | 10 MHz | 85 °C | -55 °C | CHASSIS MOUNT | NO | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||
|
UMX-471-D16-G
Qorvo
|
Check for Price | Yes | Obsolete | 1.675 GHz | 20 % | 1 kHz | 6 V | ELECTRONIC TUNED CRO OSCILLATOR | -15 dBc | 1.675 GHz | 1.55 GHz | 5 dBm | -80 dBc/Hz | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 4.57mm | QORVO INC | unknown | LCC16,.5SQ,100 | ||||||||
|
10-650-9100-000-FREQ
Trak Microwave Corp
|
Check for Price | Transferred | 225 % | ELECTRONIC TUNED DRO OSCILLATOR | -15 dBc | 8 GHz | 5 GHz | 10 dBm | 18 V | 12 V | 70 °C | CHASSIS MOUNT | NO | 2.25mm x 2.25mm x 0.63mm | TRAK MICROWAVE CORP | unknown | |||||||||||||||||
|
UMX-870-D16-G
Qorvo
|
Check for Price | Yes | Obsolete | 847 MHz | 20 % | 1 kHz | 7 V | ELECTRONIC TUNED CRO OSCILLATOR | 847 MHz | 818 MHz | 10 dBm | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | QORVO INC | compliant | LCC16,.5SQ,100 | |||||||||||
|
LPLM-FREQ2-B-2-20P
L-3 Narda Microwave - West
|
Check for Price | Active | 20 % | 1 kHz | 20 V | MECHANICAL TUNED CRO OSCILLATOR | TUNING RANGE UPTO 5 PERCENT AVAILABLE ON CUSTOM MODELS | 15 GHz | 8 GHz | 10 dBm | -95 dBc/Hz | 1 dB | 160 MHz | 75 °C | -25 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.655mm | L-3 NARDA-MITEQ | unknown | |||||||||||||
|
DSO-203700-20
Avantek Inc
|
Check for Price | Obsolete | 3.7 GHz | 500 % | 10 kHz | 15 V | MECHANICAL TUNED DRO OSCILLATOR | -20 dBc | 20 dBm | -100 dBc/Hz | 3 dB | 250 mA | 6 MHz | 85 °C | -54 °C | CHASSIS MOUNT | NO | 72.39mm x 50.8mm x 27.432mm | AVANTEK INC | unknown |