Parametric results for: Varistor

Filter Your Search

1 - 10 of 5,094 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72210S0271K101
TDK Epcos
$0.0891 Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 43 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0271K101
TDK Epcos
$0.0904 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 21 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0251K101
TDK Epcos
$0.1081 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 250 V 19 J NO 320 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.2 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0300K101
TDK Epcos
$0.1200 Yes Yes Active 10 % 10 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 30 V 0.9 J NO 38 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0231K101
TDK Epcos
$0.1338 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 230 V 17 J NO 300 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0250K101
TDK Epcos
$0.1350 Yes Yes Active 10 % 10 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 0.7 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0400K101
TDK Epcos
$0.1367 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 40 V 3 J NO 56 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0170K101
TDK Epcos
$0.1374 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 17 V 1.1 J NO 22 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
MLV0402E31103T
Vishay BCcomponents
$0.1393 Yes Yes Active SURFACE MOUNT VARISTOR 11 V 0.05 J YES 14 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.40.40.00 Vishay
MLV0402E31403T
Vishay BCcomponents
$0.1393 Yes Yes Active SURFACE MOUNT VARISTOR 14 V 0.05 J YES 18 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN DUAL ENDED WRAPAROUND VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.40.40.00 Vishay