0-1462038-4
vs
IM01GR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS ELCON
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Body Breadth |
6 mm
|
6 mm
|
Body Height |
5.65 mm
|
5.65 mm
|
Body Length or Diameter |
10 mm
|
10 mm
|
Coil Current(DC)-Max |
0.047 A
|
0.047 A
|
Coil Operate Voltage(DC) |
2.25 V
|
2.1 V
|
Coil Power |
140 mW
|
140 mW
|
Coil Release Voltage(DC) |
0.3 V
|
0.3 V
|
Coil Resistance |
64 Ω
|
64 Ω
|
Coil Voltage(DC)-Max |
3 V
|
3 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
2A@220VDC
|
Contact Voltage(DC)-Max |
30 V
|
220 V
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Input Power-Max |
60 W
|
|
Insertion Loss-Max |
-0.33 dB
|
|
Isolation-Max |
-18.8 dB
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
8 ms
|
8 ms
|
Operating Frequency-Max |
900 MHz
|
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
BOX; TAPE AND REEL
|
BOX; TR
|
Physical Dimension |
10mm x 6mm x 5.65mm
|
10mm x 6mm x 5.65mm
|
Reference Standard |
EN; IEC; UL
|
CECC; CSA; IEC; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
8 ms
|
6 ms
|
Sealing |
IP67/RT5
|
IP67
|
Surface Mount |
NO
|
NO
|
Switching Time |
8 ms
|
|
Termination Type |
SOLDER
|
SOLDER
|
VSWR |
1.49
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
26 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
LOW PROFILE
|
Coil Voltage-Nom |
|
3 V
|
Contact (AC) Max Power Rating R Load |
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load |
|
2A@250VAC
|
Contact Current(AC)-Max |
|
2 A
|
Contact (DC) Max Power Rating R Load |
|
60W@220VDC
|
Contact Resistance |
|
70 mΩ
|
Contact Voltage(AC)-Max |
|
250 V
|
End Contact Material |
|
Palladium Ruthenium
|
End Contact Plating |
|
GOLD
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
8
|
Relay Form |
|
2 FORM C
|
|
|
|
Compare 0-1462038-4 with alternatives
Compare IM01GR with alternatives