0015286186
vs
IPT1-109-09-L-D-POL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MOLEX LLC
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
POLARIZED
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
|
Contact Finish Mating |
GOLD (30)
|
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
|
Contact Material |
BRASS
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
BOARD
|
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
18
|
|
UL Flammability Code |
94V-2
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 0015286186 with alternatives